
DPDT slide switch featuring a latched, On-On function with two positions. Surface mountable with straight, J-hook termination, this component offers a 0.025A (100mA) contact current rating at 24VDC (6VDC rated). Constructed with a nylon/polyamide actuator and gold-plated copper alloy contacts, it boasts an electrical life of 2000 cycles and operates within a -40°C to 85°C temperature range. This RoHS compliant switch is supplied in cut tape packaging.
Nidec CAS-220TA technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CAS-220TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
