Nidec CES-0202MC technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | PCB, Through Hole |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Nidec CES-0202MC to view detailed technical specifications.
No datasheet is available for this part.