Nidec CES-0402MC technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | PC Pin |
| Throw Configuration | SPST, 4PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec CES-0402MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.