Nidec CES-0602C technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | PC Pin |
| Throw Configuration | SPST, 6PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CES-0602C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.