
6-position, single-pole, single-throw (SPST) slide switch with a raised actuator. Features gold-plated copper alloy contacts rated for 100mA at 24VDC, offering 1000 electrical cycles. Through-hole mounting with 0.1-inch pitch PC pins for PCB termination. Operates within a temperature range of -40°C to 85°C.
Nidec CES-0602MC technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 0.702inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 208 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | PC Pin |
| Throw Configuration | SPST, 6PST |
| DC Rated Voltage | 6V |
| Washable | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec CES-0602MC to view detailed technical specifications.
No datasheet is available for this part.
