This SPST tactile switch features a standard actuator made of resin with a non-illuminated design. It has a maximum operating temperature range of -40°C to 90°C and requires a surface mount termination. The switch has a throw configuration of SPST and a switch travel of 0.25mm.
Nidec CF-CA-1CB4-P101 technical specifications.
| Actuator Material | Resin |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 305gf |
| Packaging | Bulk |
| Series | CF-CA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Nidec CF-CA-1CB4-P101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.