The CF-LA-1AL-3C is a 16A SPST on-off rocker switch with a voltage rating of 125V AC. It features an IP40 rating and is designed for panel mount applications. The switch has a termination of solder and a throw configuration of SPST. It is rated for 20,000 cycles of electrical life and operates within a temperature range of -25°C to 85°C.
Nidec CF-LA-1AL-3C technical specifications.
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| Ratings | IP40 |
| Series | CF-LA |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CF-LA-1AL-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
