The CF-LA-1AL-4 is a SPST rocker switch with a curved actuator style, rated for 16A at 250VAC. It features a solder termination style and is designed for panel mounting. The switch has an electrical life of 20,000 cycles and operates within a temperature range of -25 to 85°C.
Nidec CF-LA-1AL-4 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 20000Cycles |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec CF-LA-1AL-4 to view detailed technical specifications.
No datasheet is available for this part.