The CF-LA-2KC-4 is a DPST rocker switch with a curved actuator style, rated for 16A at 250VAC. It features a panel mount/through hole termination style and a maximum operating temperature range of -25°C to 85°C. The switch has an electrical life of 20,000 cycles and is suitable for use in a variety of applications.
Nidec CF-LA-2KC-4 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 20000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec CF-LA-2KC-4 to view detailed technical specifications.
No datasheet is available for this part.