The CF-LA-2KC4-1 is a DPST rocker switch with a curved actuator style, rated for 16A at 250VAC. It features PC pins for termination and is designed for panel mount or through hole mounting. The switch has an electrical life of 20,000 cycles and operates within a temperature range of -25°C to 85°C.
Nidec CF-LA-2KC4-1 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 20000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec CF-LA-2KC4-1 to view detailed technical specifications.
No datasheet is available for this part.