The CF-LA-2KC4-3 is a DPST rocker switch with a curved actuator style and ON OFF switch configuration. It has a maximum current rating of 16A at 250VAC and a maximum AC voltage rating of 250V. The switch is designed for panel mount and through hole mounting and has a termination style of PC pins. It can operate within a temperature range of -25°C to 85°C and has an electrical life of 20,000 hours.
Nidec CF-LA-2KC4-3 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 20000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec CF-LA-2KC4-3 to view detailed technical specifications.
No datasheet is available for this part.