The CFS-0802TC is an 8-pole, single-throw slide switch with a maximum current rating of 0.1A at 6VDC and a maximum DC voltage rating of 24V. It features a convex knob actuator style and PC pin termination. The switch is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Nidec CFS-0802TC technical specifications.
| Pole Throw Configuration | 8PST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Actuator Style | Convex Knob |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec CFS-0802TC to view detailed technical specifications.
No datasheet is available for this part.