
SPST slide DIP switch featuring a latched actuator and gold-plated copper alloy contacts. This surface mount component offers a 100mA current rating at 6V DC and a 24V DC maximum voltage rating. It provides 2000 electrical cycles of life and is designed for vertical orientation with J-hook terminations. The polyphenylene body ensures durability, and the switch is washable and RoHS compliant, operating within a -40°C to 85°C temperature range.
Nidec CHS-01TA technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | J-Hook |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-01TA to view detailed technical specifications.
No datasheet is available for this part.
