This 24V DC SMD/SMT DIP switch features a gold contact plating and operates within a temperature range of -40°C to 85°C. It is packaged in a tape and reel format for surface mount applications. The switch is compliant with RoHS regulations and has a copper alloy contact material.
Nidec CHS-10TB2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-10TB2 to view detailed technical specifications.
No datasheet is available for this part.