This SMD SPDT slide switch is designed for surface mount applications and features a gold contact plating for reliable connections. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch has a maximum voltage rating of 24V DC and is available on tape and reel packaging.
Nidec CJS-1201TA2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Nidec CJS-1201TA2 to view detailed technical specifications.
No datasheet is available for this part.