This Nidec CL-L10-230S6-R is a DPST rocker switch with a max current rating of 10A and a max DC voltage rating of 300V. It features a screw termination style and screw mount. The switch has an electrical life of 500 hours and operates between -20°C and 60°C. It is available in a screw mount package type.
Nidec CL-L10-230S6-R technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 10A |
| Max DC Voltage Rating | 300V |
| Electrical Life | 500Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec CL-L10-230S6-R to view detailed technical specifications.
No datasheet is available for this part.