
SPDT slide switch featuring a 2mm actuator travel and 153gf operating force. Surface mountable with SMD/SMT packaging, this component offers a 12V DC rating and 200mA current capacity. Constructed with copper contacts and silver plating, it provides an electrical life of 10,000 cycles and operates within a -40°C to 85°C temperature range. The nylon actuator ensures durability, and the unit is RoHS compliant.
Nidec CL-SB-12A-11T technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 153gf |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-12A-11T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
