
DPDT slide switch for surface mount applications, featuring a 2mm actuator travel and a 2mm actuator length. Rated for 200mA at 12V DC, with silver-plated copper contacts. Offers an electrical life of 10,000 cycles and operates within a temperature range of -40°C to 85°C. Nylon actuator material and a 153gf operating force.
Nidec CL-SB-22A-11T technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 153gf |
| Packaging | Cut Tape |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-22A-11T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
