Nidec CMS-2202TC technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec CMS-2202TC to view detailed technical specifications.
No datasheet is available for this part.