Nidec CMS-2302-TA technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Termination | J-Hook |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Nidec CMS-2302-TA to view detailed technical specifications.
No datasheet is available for this part.