The CMS-2302B is a standard and subminiature slide switch from Nidec, featuring a polyamide actuator and gold, copper alloy contacts with gold plating. It has a contact current rating of 100mA and a maximum operating temperature of 85°C. The switch is designed for surface mount applications and is packaged in bulk. It is compliant with RoHS regulations and has a termination type of gull wing.
Nidec CMS-2302B technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | SLIDE |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | PCB, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Nidec CMS-2302B to view detailed technical specifications.
No datasheet is available for this part.