The CMS-4202C is a 4PDT slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 20V and is compliant with RoHS regulations. The switch features copper alloy contacts with gold plating and is available in bulk packaging with PC pins for termination.
Nidec CMS-4202C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Nidec CMS-4202C to view detailed technical specifications.
No datasheet is available for this part.