Nidec CMS-4216B technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Nidec CMS-4216B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.