This 12V DC-rated slide switch is constructed with copper alloy contacts and features a gold plating. It operates within a temperature range of -40°C to 85°C and is compliant with ROHS regulations. The switch is available in a through-hole bracket configuration and is packaged in a tray format.
Nidec CRFS-2302 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Brackets |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Nidec CRFS-2302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.