Nidec CRV16-00-102 technical specifications.
| Actuator Diameter | 0.197inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | CRV16 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec CRV16-00-102 to view detailed technical specifications.
No datasheet is available for this part.