
Rotary DIP switch featuring SPDT throw configuration, designed for surface mount applications with J-hook termination. Offers a 100mA max current rating at 16VDC and 16VAC. Constructed with an epoxy body and copper alloy contacts with gold plating, this washable switch provides 2 positions and a vertical orientation. Operates within a temperature range of -25°C to 70°C with an electrical life of 200 cycles.
Nidec CS-4-12XTA technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Series | CS-4 |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-4-12XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
