This 4-pole DIP switch features a flush screwdriver actuator and PC pin termination. It has a maximum current rating of 0.1 amps at 16VAC or 16VDC and a maximum power rating of 0.5 watts. The switch is designed for through hole mounting and has a maximum operating temperature range of -25 to 70 degrees Celsius.
Nidec CS-4-14NTC technical specifications.
| Switch Configuration | ON ON ON ON |
| Pole Throw Configuration | SP4T |
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@16VAC 16VDCA |
| Max AC Voltage Rating | 16V |
| Max DC Voltage Rating | 16V |
| Max Power Rating | 0.5VA |
| Electrical Life | 200Cycles |
| Number of Positions | 4 |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec CS-4-14NTC to view detailed technical specifications.
No datasheet is available for this part.