
This 2-position rotary switch is designed for surface mount applications and operates within a temperature range of -25°C to 70°C. It features a DC rated voltage of 16V and is constructed with a copper alloy contact material plated with gold. The switch is lead free and RoHS compliant, with a packaging style of cut tape. It has an electrical life of 200 cycles and is washable.
Nidec CS-4-22YTB technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CS-4 |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 16V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CS-4-22YTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.