
This 12V 100mA standard slide switch features a 2mm travel distance and is designed for through hole mounting on a PCB. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is available in a rail or tube packaging configuration.
Nidec CSS-1302MC technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, PCB |
| Operating Force | 357gf |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CSS |
| Switch Function | Mom-On-Mom |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CSS-1302MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
