Nidec CT-9ETW501 technical specifications.
| Contact Plating | Tin |
| Length | 9.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 500R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-9ETW501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.