Datasheets.com
Datasheets.com
TRIMMER 10K OHM 0.5W PC PIN SIDE
Nidec

CT20EP103

TRIMMER 10K OHM 0.5W PC PIN SIDE

Resistance10kR
MountingThrough Hole
Quick Jump:

Technical Specifications

Nidec CT20EP103 technical specifications.

General

Color
Blue
Contact Plating
Tin, Matte
Lead Free
Lead Free
Length
20.5mm
Max Operating Temperature
120°C
Min Operating Temperature
-55°C
Max Power Dissipation
500mW
Mount
Through Hole
Number of Turns
15
Packaging
Bulk
Resistance
10kR
Resistor Type
Cermet
Series
CT20
Termination
PC Pins
Tolerance
10%
Weight
1.08g

Compliance

RoHS
Compliant

Datasheet

Nidec CT20EP103 Datasheet

Download the complete datasheet for Nidec CT20EP103 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.