Nidec CT20EPB104 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | CT20 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 1.08g |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT20EPB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.