The CT6ER103 is a 10kR cermet variable resistor with a 10% tolerance and a maximum power dissipation of 500mW. It is available in a through hole package and is lead free. The resistor operates over a temperature range of -55°C to 120°C. It is a single-turn device with a blue color and tin contact plating.
Nidec CT6ER103 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ER103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.