The CT6ES503 is a cermet variable resistor with a maximum power dissipation of 500mW and a resistance of 50kR. It has a tolerance of 10% and is suitable for operation between -55°C and 120°C. The resistor is packaged in bulk and has a length of 7mm. It features a tin contact plating and is lead free.
Nidec CT6ES503 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 650mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ES503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.