The CT6ETP501 is a 1-turn variable resistor from Nidec with a resistance of 500 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and operates between -55°C and 120°C. The resistor is lead-free and features tin contact plating. It is available in a through-hole package and is packaged on a tape and reel.
Nidec CT6ETP501 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETP501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.