The CT6 Series variable resistor from Nidec features a 1kR resistance value with a 10% tolerance. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 120°C. This component is lead-free and available in tape and reel packaging for easy mounting through holes.
Nidec CT6ETV102 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETV102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.