The Nidec CT6ETV104 is a 1-turn variable resistor with a cermet element and a resistance of 100kR. It features a through hole mount and a maximum power dissipation of 500mW. The resistor has a tolerance of 10% and is lead free. It operates within a temperature range of -55°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6ETV104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETV104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.