Nidec CT6ETV500 technical specifications.
| Color | Blue |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 50R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETV500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.