The CT6 Series 1-Turn Variable Resistor is a through-hole mounted component with a maximum power dissipation of 500mW. It has a resistance of 50 ohms and a tolerance of 10%. The resistor is made of cermet material and is packaged in bulk. The operating temperature range is from -55°C to 120°C.
Nidec CT6EV500 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EV500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.