Nidec CT94EW104 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | CT94 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 920mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT94EW104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.