Nidec CT94EW105 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Height | 0.378inch |
| Lead Free | Lead Free |
| Length | 0.378inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | CT94 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT94EW105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
