Nidec CT9EP103 technical specifications.
| Contact Plating | Tin |
| Length | 9.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | CT9 |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT9EP103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.