
SPDT slide switch featuring 2 positions and a 300mA contact current rating at 4VDC. Designed for surface mount applications with straight PCB termination and a gull wing style. Offers a 20VDC maximum voltage rating, gold-plated copper alloy contacts, and an electrical life of 10,000 cycles. Operates within a temperature range of -20°C to 70°C.
Nidec CUS-12TB technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 204gf |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CUS |
| Switch Function | On-On |
| Switch Travel | 1.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CUS-12TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
