Nidec CUS-22B technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | SLIDE |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Nidec CUS-22B to view detailed technical specifications.
No datasheet is available for this part.