
DPDT slide switch featuring a 1.5mm actuator travel and a standard actuator type. This surface mount component offers 1 position with an On-On switch function and a 0.3A current rating. It operates at 4VDC with a maximum voltage rating of 20VDC and a DC rated voltage of 4V. Constructed with a copper alloy contact material and gold plating, it boasts an electrical life of 10,000 cycles and is RoHS compliant.
Nidec CUS-22TB technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Operating Force | 204gf |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CUS |
| Switch Function | On-On |
| Switch Travel | 1.5mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CUS-22TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
