
The CVS-02TB-1 is a 2-position slide actuator switch with a maximum operating temperature range of -40°C to 85°C. It features a stainless steel contact material with gold plating and a polyphenylene body material. The switch has a DC rated voltage of 6V and an electrical life of 1000 cycles. It is designed for surface mount applications and is available in tape and reel packaging.
Nidec CVS-02TB-1 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Packaging | Tape and Reel |
| Series | CVS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CVS-02TB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
