
3-position SPST slide DIP switch featuring a latched actuator and gull wing termination for surface mount applications. Offers a 0.1A current rating at 6VDC, with a maximum voltage rating of 24VDC. Constructed with a polyphenylene body and gold-plated stainless steel contacts, providing an electrical life of 1000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Nidec CVS-03TB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CVS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 3PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CVS-03TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
