
4-position slide DIP switch with SPST, 4PST throw configuration. Features a polyphenylene body, stainless steel contacts with gold plating, and a 0.1A, 6VDC rating. Designed for surface mount with straight gull wing termination, operating between -40°C and 85°C with an electrical life of 1000 cycles. This RoHS compliant component is supplied on tape and reel.
Nidec CVS-04TB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CVS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 4PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CVS-04TB to view detailed technical specifications.
No datasheet is available for this part.
