The CVS-08B is an 8-position slide actuator DIP switch from Nidec, featuring a polyphenylene body and stainless steel contacts with gold plating. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 24V DC. The switch is lead-free and suitable for surface mount applications.
Nidec CVS-08B technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CVS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 8PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CVS-08B to view detailed technical specifications.
No datasheet is available for this part.