Nidec EL225K-14-Z technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 25@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 20000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec EL225K-14-Z to view detailed technical specifications.
No datasheet is available for this part.